Molex0050579202Connector Discrete Wire Housing
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.016 | |
| 5.05 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0050579202 discrete wire housing. This F connector has 2 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 0050579202 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 5.07 mm long, 3.53 mm tall and 15.24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

