| Supplier Unconfirmed | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
| ISM | |
| 300000 | |
| Single | |
| 2312 | |
| 2484 | |
| 2.4GHz | |
| -80dBm@11Mbps|-70dBm@54Mbps|-64dBm@300Mbps | |
| USB | |
| 17dBm | |
| 380 | |
| 250 | |
| Yes | |
| No | |
| 64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2/WPS | |
| Ad-Hoc|Infrastructure | |
| 0 | |
| 50 | |
| Retail | |
| Mounting | Socket |
| Package Height | 9.9 |
| Package Width | 24.4 |
| Package Length | 52.3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

