Molex0039532144Connector FFC-FPC
Conn FPC Connector SKT 14 POS 1.25mm Solder RA Thru-Hole Tray
Other Part Names : 39532144
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 1.255 | |
| 23.25 | |
| 9.8 | |
| 5.4 | |
| Through Hole |
Optimize the design of a space-limited electronic device with this fpc connector 0039532144 flexible flat cable from Molex. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 200 V. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 23.25 mm long, 5.4 mm tall and 9.8 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C. 0039532144 is housed in natural polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

