Molex0039532135Connector FFC-FPC

Conn FPC Connector SKT 13 POS 1.25mm Solder ST Thru-Hole Tray

Other Part Names : 39532135

Molex's fpc connector 0039532135 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This socket type connector's 13 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1.25 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the solder termination method. 0039532135 is housed in natural polybutylene terephthalate. This product is 22 mm long, 7.5 mm tall and 5 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C.

2,922 parts: Ships in 3 days

    Total$0.46Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2251+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      Japan
      • In Stock: 2,922 parts
      • Price: $0.4579

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.