Molex0039310128Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 3.341 | |
| 26.7 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039310128 power connector from Molex. This HDR connector's 12 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 4.2 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 9 A/contact. 0039310128 is housed in nylon 6/6. Its 12 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 26.8 mm long, 12.8 mm tall and 11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

