Molex0039310088Connector Headers and PCB Receptacles

Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Use this 0039310088 power connector from Molex to connect a power supply to a circuit. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. 0039310088 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This product is 18.4 mm long, 12.8 mm tall and 11 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 8 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 4,482 parts

Regional Inventory: 1,588

    Total$2.55Price for 1

    1,588 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1733+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,588 parts
      • Price: $2.551
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2306+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,894 parts
      • Price: $2.0463

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.