Molex0039310080Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.298 | |
| 18.4 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0039310080 power connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with bright tin over copper. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. 0039310080 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. Its 8 terminals use the solder termination method. This product is 18.4 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

