Molex0039303035Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39303035
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.096 | |
| 23.8 | |
| 13.55 | |
| 7.2 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (2.54/1.27)um |
| Through Hole |
This robust 0039303035 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a header type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 13 A/contact. 0039303035 is housed in nylon 6/6. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 3 terminals use the solder termination method. This product is 13.8 mm long and 13.9 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

