Molex0039301241Connector Headers and PCB Receptacles

Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39301241

Use the 0039301241 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 24 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 600 V. 0039301241 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. Its 24 terminals use the solder termination method. This product is 51.6 mm long and 19.4 mm. This power connector has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$2.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $2.193

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.