Molex0039299087Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299087
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 5.5 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.799 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 0.889um |
| 3.5 | |
| Through Hole |
This 0039299087 power connector from Molex is ideal for powering up your circuit. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 9 A/contact. 0039299087 is housed in nylon 6/6. The item will be shipped in tray orientation. This product is 12.8 mm tall. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 8 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

