Molex0039296168Connector Headers and PCB Receptacles
0039296168 Molex Connector Header & PCB Receptacles Wire to Board HDR 16Power POS 4.2mm Solder Through-Hole - Arrow.com
Other Part Names : 39296168
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.38 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039296168 power connector from Molex. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. 0039296168 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This product is 35.6 mm long, 12.8 mm tall and 11 mm deep. Its 16 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

