Molex0039291128Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Other Part Names : 39291128
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.424 | |
| 36.4 | |
| 20.1 | |
| 11.4 | |
| Mini-Fit Jr. | |
| Contact Plating Thickness | 2.54um |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039291128 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 12 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. 0039291128 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. Its 12 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 36.4 mm long, 11.4 mm tall and 19.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

