Molex0039288160Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39288160
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.39 | |
| 35.6 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.889/0.5)um |
| 3.5 | |
| Through Hole |
Use this 0039288160 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 16 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 600 V. This connector has a single port. It has a straight body orientation. It has a header type gender. Its pitch is 4.2 mm. 0039288160 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This product is 35.6 mm long, 12.8 mm tall and 11 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 16 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

