Molex0039288020Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39288020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 2 | |
| Solder | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.6 | |
| 5.8 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.889/0.5)um |
| 3.5 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0039288020 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with bright tin over copper. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. 0039288020 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. Its 2 terminals use the solder termination method. This product is 5.8 mm long, 12.8 mm tall and 11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

