Molex0039281203Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39281203
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.141 | |
| 44 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 0.889um |
| 3.5 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039281203 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 20 contacts that are made out of brass and plated with bright tin over copper. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039281203 is housed in nylon 6/6. This power connector has an operating temperature range of -40 °C to 105 °C. Its 20 terminals use the solder termination method. This product is 44 mm long, 12.8 mm tall and 11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

