Molex0039014051Connector Discrete Wire Housing
Conn Housing RCP 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39014051
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.4 | |
| 22.2 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this 0039014051 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 5 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. This product is 22.2 mm long and 19.6 mm. 0039014051 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

