Molex0039014030Connector Discrete Wire Housing

Conn Housing RCP 3 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39014030

For all your modern day data transfer needs, this 0039014030 discrete wire housing from Molex will make a durable connection. This F connector has 3 F contacts. This is a 1-row connector. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 13.8 mm long, 10.2 mm tall and 20.6 mm deep. 0039014030 is housed in natural nylon 6/6.

Import TariffMay apply to this part

Total In Stock: 547,139 parts

Regional Inventory: 102,265

    Total$0.29Price for 1

    102,265 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      India
      • In Stock: 102,265 parts
      • Price: $0.2895
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 444,874 parts
      • Price: $0.2517

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.