Molex0039013028Connector Discrete Wire Housing
Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Mini-Fit Jr. Bag
Other Part Names : 39013028
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.72 | |
| 7.4 | |
| 14.4 | |
| 19.6 | |
| Mini-Fit Jr. | |
| Yes | |
| Cable Mount |
Use this 0039013028 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. It has a female type gender. This device has a maximum current rating of 13 A/contact. 0039013028 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 7.39 mm long, 7.39 mm tall and 19.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

