Molex0039012245Connector Discrete Wire Housing

Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag

Other Part Names : 39012245

Think of Molex's 0039012245 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 24 F contacts. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This product is 51.6 mm long, 15.1 mm tall and 19.6 mm deep. 0039012245 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 6,541 parts

Regional Inventory: 1,606

    Total$0.20Price for 1

    1,606 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,606 parts
      • Price: $0.2013
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 4,935 parts
      • Price: $0.609

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.