Molex0039012140Connector Discrete Wire Housing
Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012140
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 14 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 2.831 | |
| 30.6 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0039012140 discrete wire housing from Molex will make a durable connection. This F connector has 14 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 30.6 mm long, 15.1 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0039012140 is housed in natural nylon 6/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

