SCHURTER0034.6821Fuses
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 4 | |
| 250 | |
| 250 | |
| 63 | |
| 1.4 | |
| 80 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.53 | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 0034.6821 fuse developed by Schurter. This device has a current rating of 4. Its maximum power dissipation is 1.4 W. This device has a maximum power dissipation of 1.4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.6821 fuse has a radial termination style. This product is 8.5 mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

