SCHURTER0034.6802Fuses
Fuse Subminiature Slow Blow Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 0.05 | |
| 250 | |
| 250 | |
| 63 | |
| 0.155 | |
| 0.03 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.53 | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 0034.6802 fuse developed by Schurter. Its maximum power dissipation is 0.155 W. This device has a maximum power dissipation of 0.155 W. This device has a current rating of 0.05. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.6802 fuse has a radial termination style. This product is 8.5 mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

