SCHURTER0034.6001Fuses
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 0.05 | |
| 250 | |
| 250 | |
| 0.11 | |
| 0.0004 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

