SCHURTER0034.3124Fuses

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

A great alternative to a circuit breaker, this a miniature 0034.3124 fuse from Schurter will protect your electronics. This device has a maximum power dissipation of 1.6 W. Its maximum power dissipation is 1.6 W. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.3124 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

4,043 parts: Ships in 4 days

    Total$0.48Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,043 parts
      • Price: $0.4843

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.