SCHURTER0034.3112Fuses

Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus

Be protected by adding a miniature 0034.3112 fuse developed by Schurter. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This device has a current rating of 0.315. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.3112 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

4,809 parts: Ships in 2 days

    Total$0.24Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      India
      • In Stock: 4,809 parts
      • Price: $0.2424

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.