SCHURTER0034.1518Fuses
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Box CE/CSA/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Primary Protection In Equipment | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 2.94 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 0.92 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0034.1518 fuse from Schurter will protect your electronics. This device has a current rating of 1.6. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.1518 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

