SCHURTER0034.6611Fuses
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 0.4 | |
| 250 | |
| 250 | |
| 63 | |
| 0.28 | |
| 1.1 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

