SCHURTER0034.3118Fuses
Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Primary Protection In Equipment | |
| 5 X 20 | |
| 1.25 | |
| 250 | |
| 250 | |
| 1.6 | |
| 5.5 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0034.3118 fuse developed by Schurter. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This device has a current rating of 1.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.3118 fuse has a cartridge termination style. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

