Molex0026614060Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6Power POS 3.96mm Solder ST Thru-Hole KK Bag

Other Part Names : 26614060

Mounting this wire to board 0026614060 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This product is 23.62 mm long, 14.73 mm tall and 10.01 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026614060 is housed in natural polyester.

Import TariffMay apply to this part

Total In Stock: 2,101 parts

Regional Inventory: 2,100

    Total$1.54Price for 1

    2,100 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      India
      • In Stock: 2,100 parts
      • Price: $1.5403
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2024+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 1 part
      • Price: $0.5336

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.