Molex0026481085Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.6 | |
| 31.65 | |
| 9.02 | |
| 14.68 | |
| KK | |
| 4.37 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 0026481085 header connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. 0026481085 is housed in black polyester. This connector has an operating temperature of -40 to 80 °C. This product is 31.65 mm long, 14.68 mm tall and 9.02 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

