Molex0026481046Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 26481046
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.684 | |
| 15.8 | |
| 20.29 | |
| 9.02 | |
| KK | |
| 5.38 | |
| Through Hole |
Think of Molex's wire to board 0026481046 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. 0026481046 is housed in black polyester. This connector has an operating temperature of -40 to 80 °C. This product is 15.8 mm long and 20.29 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

