Molex0022552261Connector Discrete Wire Housing
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552261
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 26 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25|50 | |
| Bag | |
| 2.21 | |
| 32.99 | |
| 5.05 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
This 0022552261 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This RCP connector has 26 RCP contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. This product is 32.99 mm long, 5.05 mm tall and 15.24 mm deep. 0022552261 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

