Molex0022292031Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22292031
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.405 | |
| 7.62 | |
| 5.8 | |
| 11.7 | |
| KK | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.56 | |
| Through Hole |
This wire to board 0022292031 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022292031 is housed in white nylon. This product is 7.62 mm long, 11.7 mm tall and 5.8 mm deep. This connector has an operating temperature of -40 to 80 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

