Molex0022287100Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Other Part Names : 22287100

Support physical configuration options for jumper posts by mounting this unshrouded 0022287100 header connector from Molex. This HDR connector's 10 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. 0022287100 is housed in black nylon. This product is 25.4 mm long, 3.61 mm tall and 10.41 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.

Import TariffMay apply to this part

4,646 parts: Ships in 2 days

    Total$0.76Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 4,646 parts
      • Price: $0.7573

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.