Molex0022284215Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284215
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 21 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 1.671 | |
| 53.34 | |
| 2.49 | |
| 9.78 | |
| KK | |
| 3.05 | |
| Through Hole |
Use this unshrouded 0022284215 header connector from Molex where IDC ribbon cables are used. This HDR connector's 21 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. 0022284215 is housed in black nylon. This product is 53.34 mm long, 9.78 mm tall and 2.49 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

