Molex0022232191Connector Headers and PCB Receptacles
Conn Wire to Board HDR 19 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22232191
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 19 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.217 | |
| 48.26 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Through Hole |
Think of Molex's wire to board 0022232191 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 19 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022232191 is housed in white nylon. This product is 48.26 mm long, 10.67 mm tall and 6.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

