Molex0022232031Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
Other Part Names : 22232031
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.34 | |
| 7.47 | |
| 6.35 | |
| 10.67 | |
| KK 254 | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.56 | |
| Through Hole |
Think of Molex's wire to board 0022232031 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022232031 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. This product is 7.62 mm long, 10.67 mm tall and 6.35 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

