Molex0022162110Connector Headers and PCB Receptacles
Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole KK Tray
Other Part Names : 22162110
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 1.153 | |
| 27.84 | |
| 7.9 | |
| 7.7 | |
| KK | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's socket strip 0022162110 header connector helps protect your equipment from accidental shortages. This RCP connector's 11 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. This product is 27.84 mm long, 4.7 mm tall and 7.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022162110 is housed in white nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

