Molex0022124052Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22124052
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.66 | |
| 12.7 | |
| 14.74 | |
| 5.8 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.8 | |
| Through Hole |
Look no further than the wire to board 0022124052 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022124052 is housed in natural nylon 6/6. This product is 12.7 mm long, 5.08 mm tall and 14.42 mm deep. This connector has an operating temperature of -40 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

