Molex0022122164Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122164
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 2.105 | |
| 40.64 | |
| 12.83 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Reduce safety concerns with this wire to board 0022122164 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 40.64 mm long, 6.35 mm tall and 12.83 mm deep. 0022122164 is housed in white nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

