Molex0022112162Connector Headers and PCB Receptacles

0022112162 Molex Connector Header & PCB Receptacles Wire to Board 16 POS 2.54mm Solder Through-Hole - Arrow.com

Other Part Names : 22112162

This wire to board 0022112162 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 40.64 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022112162 is housed in white nylon.

Import TariffMay apply to this part

1,565 parts: Ships tomorrow

    Total$0.88Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      India
      • In Stock: 1,565 parts
      • Price: $0.8839

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.