Molex0022057168Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Top Entry Thru-Hole KK Bag
Other Part Names : 22057168
| Compliant | |
| X | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.881 | |
| 40.64 | |
| 14.42 | |
| 5.8 | |
| KK | |
| 3.8 | |
| Through Hole |
Use this wire to board 0022057168 header connector from Molex where IDC ribbon cables are used. This HDR connector's 16 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. 0022057168 is housed in natural nylon 6/6. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 40.64 mm long, 5.08 mm tall and 14.42 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

