Molex0022053061Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.794 | |
| 15.24 | |
| 12.94 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Use this wire to board 0022053061 connector from Molex when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. 0022053061 is housed in white nylon. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 15.24 mm long, 6.35 mm tall and 12.83 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

