Molex0022053051Connector Headers and PCB Receptacles

Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Think of Molex's wire to board 0022053051 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This product is 12.7 mm long, 6.35 mm tall and 12.83 mm deep. This connector has an operating temperature of -40 to 80 °C. 0022053051 is housed in white nylon.

Import TariffMay apply to this part

Total In Stock: 41,663 parts

Regional Inventory: 34,657

    Total$0.31Price for 1

    34,657 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      India
      • In Stock: 34,657 parts
      • Price: $0.3145
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      India
      • In Stock: 7,006 parts
      • Price: $0.4560

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.