Top Purchased
Molex0022013047Connector Discrete Wire Housing
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 22013047
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.422 | |
| 10.72 | |
| 6.98 | |
| 12.7 | |
| KK® | |
| Yes | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0022013047 discrete wire housing. This F connector has 4 F contacts. It has a female type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. 0022013047 is housed in white nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 10.72 mm long, 6.62 mm tall and 12.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

