Molex0022012051Connector Discrete Wire Housing

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag

Other Part Names : 22012051

Molex's 0022012051 discrete wire housing provides a durable connection for discrete wires. This F connector has 5 F contacts. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 13.26 mm long, 4.82 mm tall and 12.7 mm deep. 0022012051 is housed in white nylon.

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.1209
    1. 1+$0.1209
    2. 20000+$0.1036
    3. 50000+$0.1005
    4. 100000+$0.0950
    5. 250000+$0.0869

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.