Molex0019092069Connector Discrete Wire Housing

Conn Housing PL 6 POS 6.7mm Crimp ST Cable Mount Natural Bag

Other Part Names : 19092069

This 0019092069 discrete wire housing from Molex will house one or multiple wires and channels. This PL connector has 6 PL contacts. This is a 2-row connector. Its pitch is 6.7 mm. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. It has a plug type gender. This device has a maximum current rating of 9 A/contact. This product is 21.6 mm long, 19.96 mm tall and 30.15 mm deep. 0019092069 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 7000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.4593
    1. 1+$0.4593
    2. 16000+$0.4240
    3. 40000+$0.4198
    4. 80000+$0.4156
    5. 200000+$0.4114

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.