Molex0019092019Connector Discrete Wire Housing
Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| 12/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 1.655 | |
| 8.15 | |
| 12.45 | |
| 30.15 | |
| Cable Mount |
This 0019092019 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This PL connector has a single PL contact. It has a maximum voltage rating of 600 V. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. 0019092019 is housed in natural nylon 6/6. This product is 8.15 mm long, 11.15 mm tall and 30.15 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

