Molex0015975101Connector Discrete Wire Housing
Conn Housing F 10 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® TPA Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 3.027 | |
| 24.46 | |
| 16.1 | |
| 19.6 | |
| Mini-Fit® TPA | |
| Cable Mount |
This 0015975101 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 10 F contacts. It has a straight body orientation. Its pitch is 4.2 mm. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0015975101 is housed in black polyester. This product is 24.46 mm long, 16.1 mm tall and 19.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

