Molex0015291024Connector Jumpers and Shunts

Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag

Other Part Names : 15291024

In situations where you are required to run components in a parallel or short-circuit layout, the 0015291024 connector from Molex can help you. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5 A/contact. This terminal block jumper has an operating temperature of -40 to 105 °C. This product is 5.08 mm long, 2.54 mm tall and 8.81 mm deep. 0015291024 is housed in black polyester.

Import TariffMay apply to this part

Total In Stock: 43,171 parts

Regional Inventory: 23,171

    Total$0.14Price for 1

    23,171 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 23,171 parts
      • Price: $0.141
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10,000 parts
      • Price: $0.1948
    • (10000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10,000 parts
      • Price: $0.3052

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.